Part Details for CR-2032/HGN by Panasonic Electronic Components
Overview of CR-2032/HGN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-2032/HGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-2032/HGN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 240 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8890 | Buy Now |
DISTI #
658-CR-2032/HGN
|
Mouser Electronics | Coin Cell Battery 3V 220mAH | 313 |
|
$0.6630 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$0.6420 | Buy Now |
DISTI #
000000000007214914
|
Sager | Coin Cell Battery 3V 220mAH Min Qty: 1 | 0 |
|
$0.7070 / $0.8020 | Buy Now |
DISTI #
CR-2032/HGN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.225Ah Primary (Alt: CR-2032/HGN) RoHS: Not Compliant Min Qty: 960 Package Multiple: 240 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-2032/HGN
CR-2032/HGN CAD Models
CR-2032/HGN Part Data Attributes
|
CR-2032/HGN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2032/HGN
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.225 Ah | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |