Part Details for CR-2032/GUN by Panasonic Electronic Components
Overview of CR-2032/GUN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR-2032/GUN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-2032/GUN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 240 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8890 | Buy Now |
DISTI #
658-CR-2032/GUN
|
Mouser Electronics | Coin Cell Battery 3V 220mAH | 339 |
|
$0.7830 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$0.6420 | Buy Now |
DISTI #
BAT482
|
Rutronik | LITH 3V 220MAH 3PINH Min Qty: 240 Package Multiple: 240 Container: Tray |
Stock DE - 600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7710 / $0.8411 | Buy Now |
DISTI #
000000000007214908
|
Sager | Coin Cell Battery 3V 220mAH Min Qty: 1 | 0 |
|
$0.7070 / $0.8020 | Buy Now |
DISTI #
CR-2032/GUN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.22Ah Primary (Alt: CR-2032/GUN) RoHS: Not Compliant Min Qty: 960 Package Multiple: 240 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-2032/GUN
CR-2032/GUN CAD Models
CR-2032/GUN Part Data Attributes
|
CR-2032/GUN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2032/GUN
Panasonic Electronic Components
Primary Battery, 2032
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Terminal Type | BUTTON(+), FLAT(-) |