Part Details for CR-2032/GUFN by Panasonic Electronic Components
Overview of CR-2032/GUFN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-2032/GUFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-CR2032/GUFN
|
TME | Battery: lithium, 3V, CR2032, non-rechargeable, Ø20x3.2mm Min Qty: 1 | 26 |
|
$0.8700 / $1.2900 | Buy Now |
DISTI #
CR-2032/GUFN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.22Ah Primary (Alt: CR-2032/GUFN) RoHS: Not Compliant Min Qty: 960 Package Multiple: 240 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-2032/GUFN
CR-2032/GUFN CAD Models
CR-2032/GUFN Part Data Attributes
|
CR-2032/GUFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2032/GUFN
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.225 Ah | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |