Part Details for CR-2032/BS by Panasonic Electronic Components
Overview of CR-2032/BS by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-2032/BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR2032 3 Volt Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 2800Tray |
|
$0.7250 / $0.8100 | Buy Now |
|
Future Electronics | CR2032 3 Volt Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$0.7250 / $0.8300 | Buy Now |
DISTI #
BAT487
|
Rutronik | LITH 3V 225MAH Min Qty: 400 Package Multiple: 400 Container: Tray |
Stock DE - 47800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2281 / $0.2511 | Buy Now |
DISTI #
CR-2032/BS
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 0.225Ah Pressure Contact (Alt: CR-2032/BS) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 4 Days | Abacus - 322400 |
|
Buy Now | |
DISTI #
5219590
|
Farnell | CELL, LITHIUM, CR2032, 220MAH, 3V RoHS: Not Compliant Min Qty: 10 Lead time: 36 Weeks, 5 Days Container: Each | 17174 |
|
$0.7330 / $1.1901 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 2400 |
|
$0.2800 / $0.3000 | Buy Now |
|
Ozdisan Elektronik | BATTERY 3V 220mA PINSIZ | 0 |
|
$0.2710 / $0.3116 | RFQ |