Part Details for CR-2025L/BD by Panasonic Electronic Components
Overview of CR-2025L/BD by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-2025L/BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11-CR-2025L/BD-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
8585 In Stock |
|
$0.2630 / $0.4900 | Buy Now |
DISTI #
658-CR-2025L/BD
|
Mouser Electronics | Coin Cell Battery CR Coin 165mAH 3V RoHS: Compliant | 0 |
|
$0.2130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2070 | Buy Now |
DISTI #
000000000007214906
|
Sager | Panasonic CR Coin 165mAH 3V Min Qty: 1 | 0 |
|
$0.2280 / $0.2580 | Buy Now |