Part Details for CR-2025/F2N by Panasonic Electronic Components
Overview of CR-2025/F2N by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-2025/F2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7686
|
Newark | Battery |Panasonic Batteries CR-2025/F2N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
11-CR-2025/F2N-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 320 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8145 | Buy Now |
DISTI #
658-CR-2025/F2N
|
Mouser Electronics | Coin Cell Battery CR Coin 165mAH 3V RoHS: Compliant | 213 |
|
$0.7160 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 | 0 |
|
$0.6720 | Buy Now |
DISTI #
000000000007214905
|
Sager | Coin Cell Battery CR Coin 165mAH 3V Min Qty: 1 | 0 |
|
$0.7410 / $0.8400 | Buy Now |