Part Details for CR-2025/HFN by Panasonic Electronic Components
Overview of CR-2025/HFN by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-2025/HFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 20x25 LiMngO tabbed cell RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 360 Container: Box | 0Box |
|
$1.2100 / $1.2800 | Buy Now |
DISTI #
CR-2025/HFN
|
Avnet Abacus | Battery, 3 V, 2025, Lithium Manganese Dioxide, 165 mAh, PCB Pins, 20 mm (Alt: CR-2025/HFN) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1892668
|
Farnell | BATTERY, LITHIUM, CR2025, HORZ RoHS: Not Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 1104 |
|
$1.2036 / $1.8661 | Buy Now |
Part Details for CR-2025/HFN
CR-2025/HFN CAD Models
CR-2025/HFN Part Data Attributes:
|
CR-2025/HFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2025/HFN
Panasonic Electronic Components
Primary Battery, Lithium, 2025, 3V, 0.165Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2025 | |
Battery Type | PRIMARY | |
Capacity | 0.165 Ah | |
Diameter | 20.1 mm | |
Height | 2.45 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |