Part Details for CR-2025/BN by Panasonic Electronic Components
Overview of CR-2025/BN by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-2025/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6545
|
Newark | Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:2025, Battery Technology:Lithium, Battery Capacity:150Mah, Battery Terminals:Flat Top, External Diameter:20Mm, External Height:2.5Mm, External Width:-, Weight:2.3Grohs Compliant: Na |Panasonic Batteries CR-2025/BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$0.6660 / $0.7280 | Buy Now |
|
Future Electronics | Coin, 20.0mm Lithium Manganese Dioxide 3V Battery Non-Rechargeable (Primary) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Container: Bulk | 0Bulk |
|
$0.4450 / $0.4850 | Buy Now |
DISTI #
CR-2025/BN
|
Avnet Abacus | (Alt: CR-2025/BN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5219589
|
Farnell | CELL, LITHIUM COIN, 165MAH RoHS: Not Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 7311 |
|
$0.4421 / $0.6550 | Buy Now |
Part Details for CR-2025/BN
CR-2025/BN CAD Models
CR-2025/BN Part Data Attributes:
|
CR-2025/BN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
CR-2025/BN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |