Part Details for CR-1632/HFN by Panasonic Electronic Components
Overview of CR-1632/HFN by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-1632/HFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-1632/HFN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0226 | Buy Now |
DISTI #
658-CR-1632/HFN
|
Mouser Electronics | Coin Cell Battery 3V 125mAH | 1254 |
|
$1.0200 / $1.7700 | Buy Now |
|
Future Electronics | Lithium Manganese Dioxide CR-1632 coin cell Horizontal 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Box | 0Box |
|
$1.0000 | Buy Now |
DISTI #
000000000007214899
|
Sager | Coin Cell Battery 3V 125mAH Min Qty: 1 | 0 |
|
$1.0300 / $1.1700 | Buy Now |
DISTI #
CR-1632/HFN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.14Ah Primary (Alt: CR-1632/HFN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-1632/HFN
CR-1632/HFN CAD Models
CR-1632/HFN Part Data Attributes:
|
CR-1632/HFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-1632/HFN
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 1632 | |
Battery Type | PRIMARY | |
Capacity | 0.14 Ah | |
Diameter | 16.1 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX | |
Terminal Type | TAB | |
Voltage | 3 V |