Part Details for CR-1632/HEN by Panasonic Electronic Components
Overview of CR-1632/HEN by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-1632/HEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Battery, 3 V, 1632, Lithium Manganese Dioxide, 140 mAh, PCB Pins, 16 mm. RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Tray | 0Tray |
|
$2.4500 / $2.5700 | Buy Now |
DISTI #
CR-1632/HEN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.14Ah Primary (Alt: CR-1632/HEN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1298245
|
Farnell | BATTERY, LITHIUM, 2PIN HORIZ CR1632 RoHS: Not Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 498 |
|
$2.4432 / $2.7439 | Buy Now |
Part Details for CR-1632/HEN
CR-1632/HEN CAD Models
CR-1632/HEN Part Data Attributes:
|
CR-1632/HEN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-1632/HEN
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 1632 | |
Battery Type | PRIMARY | |
Capacity | 0.14 Ah | |
Diameter | 16 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX | |
Terminal Type | TAB | |
Voltage | 3 V |