Part Details for CR-1220/VCN by Panasonic Electronic Components
Overview of CR-1220/VCN by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-1220/VCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-1220/VCN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.035Ah Primary (Alt: CR-1220/VCN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1892665
|
Farnell | BATTERY. LITHIUM, CR1220, VERT RoHS: Not Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 2696 |
|
$2.1166 / $3.5945 | Buy Now |
Part Details for CR-1220/VCN
CR-1220/VCN CAD Models
CR-1220/VCN Part Data Attributes:
|
CR-1220/VCN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-1220/VCN
Panasonic Electronic Components
Primary Battery, Lithium, 1220, 3V, 0.035Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 1220 | |
Battery Type | PRIMARY | |
Capacity | 0.035 Ah | |
Diameter | 12.6 mm | |
Height | 1.95 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |