Part Details for CR-1216/BN by Panasonic Electronic Components
Overview of CR-1216/BN by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-1216/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P032-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7963 In Stock |
|
$0.6551 / $1.2300 | Buy Now |
|
Future Electronics | CR1216 Series Ø 12.5 mm 3 V 25 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$0.6900 | Buy Now |
DISTI #
BAT-CR1216/BN
|
TME | Battery: lithium, 3V, CR1216,coin, 25mAh, non-rechargeable Min Qty: 1600 | 0 |
|
$0.8300 | RFQ |
DISTI #
BAT4893
|
Rutronik | LITH 3V 25MAH Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 4693 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6434 / $0.7019 | Buy Now |
DISTI #
000000000007214892
|
Sager | Coin Cell Battery CR Coin 25mAH 3V Min Qty: 1 | 0 |
|
$0.6940 / $0.7870 | Buy Now |
DISTI #
CR-1216/BN
|
Avnet Abacus | BATTERY LITHIUM COIN 3V 12.5MM (Alt: CR-1216/BN) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1892663
|
Farnell | BATTERY, LITHIUM, CR1216 RoHS: Not Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 16909 |
|
$1.0796 / $2.9306 | Buy Now |
Part Details for CR-1216/BN
CR-1216/BN CAD Models
CR-1216/BN Part Data Attributes:
|
CR-1216/BN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
CR-1216/BN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |