-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CPT-1762-90-SMT-CT-ND
|
DigiKey | BUZZER PIEZO 12V 17MM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
140 In Stock |
|
$1.1554 / $2.0800 | Buy Now |
DISTI #
490-CPT-1762-90SMTTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 17 mm, 6.2 mm deep, P, 12 VDC, 90 dB, Surface Mount, Audio Transducer | 1350 |
|
$1.1500 / $1.7400 | Buy Now |
|
Future Electronics | Buzzers Transducer, Externally Driven Piezo 12 V 12mA 4kHz 90dB 12V, 10cm Surfa RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.1600 / $1.2200 | Buy Now |
|
Onlinecomponents.com | 17 mm, 12 Vp-p, 90 dB, Surface Mount, Piezo Audio Transducer Buzzer |
800 In Stock |
|
$0.9290 / $1.2570 | Buy Now |
DISTI #
79004560
|
Verical | 17 mm, 12 Vp-p, 90 dB, Surface Mount, Piezo Audio Transducer Buzzer Min Qty: 400 Package Multiple: 400 | Americas - 800 |
|
$1.5215 / $1.6689 | Buy Now |
|
Master Electronics | 17 mm, 12 Vp-p, 90 dB, Surface Mount, Piezo Audio Transducer Buzzer |
800 In Stock |
|
$0.9290 / $1.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy