Part Details for CPS-5952-105PM by CUI Inc
Overview of CPS-5952-105PM by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPS-5952-105PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Piezo Buzzers &, Audio Indicators siren, 59 mm, 52 mm deep, 12VDC, 105dB, warble &, hi-low tone, standing panel mount | 50 |
|
$29.9900 | Buy Now |