-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CPI-1762-90-SMT-CT-ND
|
DigiKey | BUZZER PIEZO 12V 17MM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1566 In Stock |
|
$1.4087 / $2.4700 | Buy Now |
DISTI #
490-CPI-1762-90SMTTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 17 mm, 6.2 mm deep, P, 12 VDC, 90 dB, Surface Mount, Audio Indicator | 586 |
|
$1.5300 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | 17 mm, 12 Vdc, 90 dB, Surface Mount, Driving Circuit, Piezo Audio Indicator Buzzer |
400 In Stock |
|
$1.3300 / $1.8000 | Buy Now |
DISTI #
77799398
|
Verical | 17 mm, 12 Vdc, 90 dB, Surface Mount, Driving Circuit, Piezo Audio Indicator Buzzer Min Qty: 400 Package Multiple: 400 Date Code: 2348 | Americas - 400 |
|
$1.4890 / $1.4950 | Buy Now |
DISTI #
69272152
|
Verical | 17 mm, 12 Vdc, 90 dB, Surface Mount, Driving Circuit, Piezo Audio Indicator Buzzer Min Qty: 400 Package Multiple: 400 Date Code: 2023 | Americas - 400 |
|
$2.3841 | Buy Now |
|
Master Electronics | 17 mm, 12 Vdc, 90 dB, Surface Mount, Driving Circuit, Piezo Audio Indicator Buzzer |
400 In Stock |
|
$1.3300 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy