Part Details for CPH6443-TL-H by onsemi
Overview of CPH6443-TL-H by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH6443-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0281
|
Newark | Cph6443-Tl-H, Single Mosfets |Onsemi CPH6443-TL-H Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
CPH6443-TL-H-ND
|
DigiKey | MOSFET N-CH 35V 6A 6CPH Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1770 / $0.2056 | Buy Now |
|
Bristol Electronics | 1112 |
|
RFQ | ||
|
Quest Components | 889 |
|
$0.2786 / $0.6965 | Buy Now | |
|
Rochester Electronics | N-Channel Silicon MOSFET For General Purpose Switching Device Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1741 / $0.2048 | Buy Now |
|
Flip Electronics | Stock, ship today | 2445 |
|
$0.0730 | RFQ |
Part Details for CPH6443-TL-H
CPH6443-TL-H CAD Models
CPH6443-TL-H Part Data Attributes:
|
CPH6443-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6443-TL-H
onsemi
Single N-Channel Power MOSFET, 35V, 6A, 37mΩ, CPH6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 6 | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |