-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET, -60V, -4A, 100mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPH6354-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6354-TL-W
onsemi
Single P-Channel Power MOSFET, -60V, -4A, 100mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74, SOT-457, 6 PIN | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CPH6354-TL-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6354-TL-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6354-TL-H | Single P-Channel Power MOSFET, -60V, -4A, 100mΩ, CPH6, 3000-REEL | onsemi | CPH6354-TL-W vs CPH6354-TL-H |
CPH6354 | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, CPH6, SC-74, SOT-26, 6 PIN | SANYO Semiconductor Co Ltd | CPH6354-TL-W vs CPH6354 |
CPH6354-TL-H | Power Field-Effect Transistor | SANYO Semiconductor Co Ltd | CPH6354-TL-W vs CPH6354-TL-H |