Part Details for CPGI-3-350820-2-10 by TE Connectivity
Overview of CPGI-3-350820-2-10 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CPGI-3-350820-2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0835
|
Newark | Female Disconnect Fully Insulated Nylon 16-14 Awg, .250 Series, 10/Clam |Energydivision Te Connectivity CPGI-3-350820-2-10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Female Disconnect - .6 kV - Conductor Cross-Section 1.31 to 2.08 mm² - F-Crimp - Indoor/Outdoor Use - 16 to 14 AWG - Stud Size 1/4 - Red - 10 Per Pack. RoHS: Compliant |
19 In Stock |
|
$3.8600 / $4.5000 | Buy Now |
DISTI #
56070040
|
Verical | CPGI-3-350820-2-10 Min Qty: 15 Package Multiple: 5 Date Code: 2122 | Americas - 15 |
|
$5.6689 | Buy Now |
|
Master Electronics | Female Disconnect - .6 kV - Conductor Cross-Section 1.31 to 2.08 mm² - F-Crimp - Indoor/Outdoor Use - 16 to 14 AWG - Stud Size 1/4 - Red - 10 Per Pack. RoHS: Compliant |
19 In Stock |
|
$3.8600 / $4.5000 | Buy Now |
Part Details for CPGI-3-350820-2-10
CPGI-3-350820-2-10 CAD Models
CPGI-3-350820-2-10 Part Data Attributes:
|
CPGI-3-350820-2-10
TE Connectivity
Buy Now
|
Compare Parts:
CPGI-3-350820-2-10
TE Connectivity
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL |