-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0837
|
Newark | Res, Thin Film, 10K, 0.1%, 0.063W, 0603, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:-Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B10KE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 114 |
|
$0.1900 / $0.3850 | Buy Now |
DISTI #
06AC1298
|
Newark | Res, 10K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Kohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity CPF0603B10KE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 11000 |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
28X2942
|
Newark | Res, Thin Film, 10K, 0.1%, 0.063W, 0603, Reel, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B10KE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1650 | Buy Now |
DISTI #
80P3904
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 10 Kohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B10KE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2000 / $0.6500 | Buy Now |
DISTI #
A102331CT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
181419 In Stock |
|
$0.1118 / $0.3900 | Buy Now |
DISTI #
1614881-2
|
Avnet Americas | Res Thin Film 0603 10K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1614881-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 6000 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
20R0837
|
Avnet Americas | Res Thin Film 0603 10K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 20R0837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 114 Partner Stock |
|
$0.2240 / $0.5930 | Buy Now |
DISTI #
279-CPF0603B10KE1
|
Mouser Electronics | Thin Film Resistors - SMD 10KOhm .063W 25PPM RoHS: Compliant | 62974 |
|
$0.1050 / $0.3700 | Buy Now |
DISTI #
V72:2272_17638387
|
Arrow Electronics | Res Thin Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1848 Container: Cut Strips | Americas - 9 |
|
$0.1207 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 10 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.0975 / $0.1135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B10KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B10KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B10KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B10KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1002BN | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CPF0603B10KE1 vs P0603E1002BN |
RV0603E1002BG | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CPF0603B10KE1 vs RV0603E1002BG |
P0603E1002BB | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CPF0603B10KE1 vs P0603E1002BB |