-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-CPC1017NTRCT-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-60V Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
73114 In Stock |
|
$0.5252 / $0.9500 | Buy Now |
DISTI #
E02:0323_06940769
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2350 | Europe - 30000 |
|
$0.4671 / $0.5024 | Buy Now |
DISTI #
V36:1790_07450548
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2333 | Americas - 14000 |
|
$0.4770 / $0.5041 | Buy Now |
DISTI #
V72:2272_07450548
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2342 Container: Cut Strips | Americas - 1494 |
|
$0.5248 / $0.9394 | Buy Now |
|
Future Electronics | CPC1017N Series 100 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 1406000Reel |
|
$0.4850 / $0.5050 | Buy Now |
|
Future Electronics | CPC1017N Series 100 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4850 / $0.5050 | Buy Now |
DISTI #
77831938
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2334 | Americas - 138000 |
|
$0.6511 / $0.8120 | Buy Now |
DISTI #
79331477
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2350 | Americas - 30000 |
|
$0.4656 / $0.5008 | Buy Now |
DISTI #
77824590
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2333 | Americas - 14000 |
|
$0.4770 / $0.5041 | Buy Now |
DISTI #
78407291
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2342 | Americas - 1494 |
|
$0.5248 / $0.8621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1017NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1017NTR
Littelfuse Inc
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0004 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.081 mm | |
Overall Length | 4.089 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | TIN |