Datasheets
CPC1017NTR by:

Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4

Part Details for CPC1017NTR by IXYS Corporation

Overview of CPC1017NTR by IXYS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for CPC1017NTR

Part # Distributor Description Stock Price Buy
DISTI # 09J1947
Newark Solid State Mosfet Relay, Spst, 0.1A/60V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:100Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Ixys Semiconductor CPC1017NTR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 72000
  • 2,000 $0.5670
  • 4,000 $0.5630
$0.5630 / $0.5670 Buy Now
DISTI # 849-CPC1017NTR
Mouser Electronics Solid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay RoHS: Compliant 226139
  • 1 $0.9500
  • 10 $0.8790
  • 25 $0.7510
  • 100 $0.7040
  • 250 $0.6320
  • 500 $0.5930
  • 1,000 $0.5530
  • 2,000 $0.5420
  • 4,000 $0.5330
$0.5330 / $0.9500 Buy Now
DISTI # 78392969
Verical Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R Min Qty: 2000 Package Multiple: 2000 Americas - 72000
  • 2,000 $0.7863
  • 18,000 $0.7185
  • 36,000 $0.6686
  • 54,000 $0.6305
$0.6305 / $0.7863 Buy Now
Bristol Electronics   496
RFQ
Quest Components TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX 2
  • 1 $1.6500
$1.6500 Buy Now
Quest Components TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX 240
  • 1 $1.9315
  • 53 $0.9658
  • 208 $0.7726
$0.7726 / $1.9315 Buy Now
DISTI # CPC1017NTR
TTI Solid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 44000
In Stock
  • 2,000 $0.5090
  • 4,000 $0.4940
  • 6,000 $0.4840
  • 10,000 $0.4750
$0.4750 / $0.5090 Buy Now
DISTI # CPC1017NTR
TME Relay: solid state, SPST-NO, Icntrl max: 50mA, 100mA, max.600VAC Min Qty: 2000 0
  • 2,000 $0.7000
$0.7000 RFQ
ComSIT USA 60V, 100 milli amps rms/ milli amps DC Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 1500V Isolation RoHS: Compliant Europe - 2000
RFQ
NexGen Digital   2
RFQ
Chip1Cloud RELAY OPTOMOS SP-NO 100MA 4-SOP / Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R 151056
RFQ
CHIPMALL.COM LIMITED 1 Form A(SPST-NO) 1.2V 60V 16�� 100mA AC,DC SOP-4-2.54mm Solid State Relays - MOS Output (PhotoMOS) ROHS 924
  • 5 $0.8552
  • 50 $0.6491
  • 150 $0.5818
  • 500 $0.4693
  • 2,500 $0.4474
$0.4474 / $0.8552 Buy Now
DISTI # 3217691
element14 Asia-Pacific SOLID STATE MOSFET RELAY, SPST, 0.1A/60V RoHS: Compliant Min Qty: 1 Container: Reel 169850
  • 1 $0.9388
  • 10 $0.8722
  • 25 $0.7466
  • 100 $0.7140
  • 250 $0.6438
  • 500 $0.6098
  • 1,000 $0.5736
  • 2,000 $0.5692
$0.5692 / $0.9388 Buy Now
DISTI # 3217691
Farnell SOLID STATE MOSFET RELAY, SPST, 0.1A/60V RoHS: Compliant Min Qty: 2000 Lead time: 88 Weeks, 4 Days Container: Reel 72000
  • 2,000 $0.6081
  • 4,000 $0.6018
  • 8,000 $0.5905
  • 12,000 $0.5830
$0.5830 / $0.6081 Buy Now
LCSC 1 Form A(SPST-NO) 1.2V 60V 16 100mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS 828
  • 1 $0.8727
  • 10 $0.7324
  • 30 $0.6623
  • 100 $0.5937
  • 500 $0.4789
  • 1,000 $0.4565
$0.4565 / $0.8727 Buy Now

Part Details for CPC1017NTR

CPC1017NTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPC1017NTR Part Data Attributes:

CPC1017NTR IXYS Corporation
Buy Now Datasheet
Compare Parts:
CPC1017NTR IXYS Corporation Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer IXYS CORP
Package Description SOP-4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.95.00
Additional Feature CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
Configuration SINGLE
Control Current 0.001 A
Control Voltage 0.9 V
Forward Current-Max 0.05 A
Input Type DC
Isolation Voltage-Max 1500 V
JESD-609 Code e3
Number of Elements 1
On-State Current-Max 0.1 A
On-state Resistance-Max 16 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 2.18 mm
Overall Length 4.1 mm
Packing Method TR, EMBOSSED, 13 INCH
Terminal Finish Matte Tin (Sn)

Alternate Parts for CPC1017NTR

This table gives cross-reference parts and alternative options found for CPC1017NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1017NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CPC1017N Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 IXYS Corporation CPC1017NTR vs CPC1017N

CPC1017NTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPC1017NTR by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPC1017NTR by IXYS Corporation

  • Please alert me when CPC1017NTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPC1017NTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPC1017NTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPC1017NTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPC1017NTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPC1017NTR by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: