Part Details for CP591X-2N2907A-CT20 by Central Semiconductor Corp
Overview of CP591X-2N2907A-CT20 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP591X-2N2907A-CT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP591X-2N2907A-CT20-ND
|
DigiKey | TRANS PNP 60V 0.6A DIE 1=20PCS Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$143.4200 | Buy Now |
Part Details for CP591X-2N2907A-CT20
CP591X-2N2907A-CT20 CAD Models
CP591X-2N2907A-CT20 Part Data Attributes:
|
CP591X-2N2907A-CT20
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CP591X-2N2907A-CT20
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |