Part Details for CP42B-RKS-CL0P0AA4 by Cree, Inc.
Overview of CP42B-RKS-CL0P0AA4 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP42B-RKS-CL0P0AA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P7797
|
Newark | Led, Red, 4Mm, 630Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:4Mm, Forward Current If:70Ma, Forward Voltage:2.5V, Wavelength Typ:630Nm, Luminous Intensity:-, Viewing Angle:120°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Cree Led CP42B-RKS-CL0P0AA4 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CP42B-RKS-CL0P0AA4
|
Avnet Americas | PIRANHA P42-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK - Rail/Tube (Alt: CP42B-RKS-CL0P0AA4) Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
RFQ |
Part Details for CP42B-RKS-CL0P0AA4
CP42B-RKS-CL0P0AA4 CAD Models
CP42B-RKS-CL0P0AA4 Part Data Attributes:
|
CP42B-RKS-CL0P0AA4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP42B-RKS-CL0P0AA4
Cree, Inc.
Single Color LED, Red, T1-1/2, 4mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.85 mm | |
Packing Method | TUBE | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 120 deg |