Part Details for CP392V-2N3904-CM by Central Semiconductor Corp
Overview of CP392V-2N3904-CM by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP392V-2N3904-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP392V-2N3904-CM
|
Avnet Americas | SILICON NPN TRANSISTOR - Waffle Pack (Alt: CP392V-2N3904-CM) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CP392V-2N3904-CM
|
Avnet Americas | SILICON NPN TRANSISTOR - Waffle Pack (Alt: CP392V-2N3904-CM) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CP392V-2N3904-CM
CP392V-2N3904-CM CAD Models
CP392V-2N3904-CM Part Data Attributes:
|
CP392V-2N3904-CM
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CP392V-2N3904-CM
Central Semiconductor Corp
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.3 V |