Part Details for COM5016TP by SMSC
Overview of COM5016TP by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM5016TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-COM5016TP-ND
|
DigiKey | DUAL BAUD RATE GENERATOR Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1340 In Stock |
|
$11.6600 | Buy Now |
|
Rochester Electronics | Dual Baud Rate Generator/Programmable Divider ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1340 |
|
$10.0100 / $11.7700 | Buy Now |
Part Details for COM5016TP
COM5016TP CAD Models
COM5016TP Part Data Attributes:
|
COM5016TP
SMSC
Buy Now
Datasheet
|
Compare Parts:
COM5016TP
SMSC
Micro Peripheral IC, MOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |