Part Details for COM5016 by SMSC
Overview of COM5016 by SMSC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM5016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-COM5016-ND
|
DigiKey | DUAL BAUD RATE GENERATOR Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$18.0200 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ | ||
|
Quest Components | IC,DUAL BUAD RATE GENREATOR,DIP,18PIN,PLASTIC | 5 |
|
$7.5000 / $15.0000 | Buy Now |
|
Rochester Electronics | Dual Baud Rate Generator/Programmable Divider RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36 |
|
$15.4700 / $18.2000 | Buy Now |
Part Details for COM5016
COM5016 CAD Models
COM5016 Part Data Attributes
|
COM5016
SMSC
Buy Now
Datasheet
|
Compare Parts:
COM5016
SMSC
Clock Generator, CMOS, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |