-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 5A 3-4E1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1206
|
Newark | Schottky Rectifier, 30V, 5A, Smd Rohs Compliant: Yes |Toshiba CMS04(TE12L, Q,M) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6330 |
|
$0.2310 / $0.4770 | Buy Now |
DISTI #
09AH8792
|
Newark | X35 Pb-F Diode M-Flat Moq=3000 V=30V F=60Hz Rohs Compliant: Yes |Toshiba CMS04(TE12L, Q,M) Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3080 | Buy Now |
DISTI #
86AK2954
|
Newark | Schottky Rectifier, 30V, 5A, Smd Rohs Compliant: Yes |Toshiba CMS04(TE12L, Q,M) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1370 / $0.1790 | Buy Now |
DISTI #
CMS04(TE12LQM)CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 5A M-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9437 In Stock |
|
$0.2512 / $0.7400 | Buy Now |
DISTI #
CMS04(TE12L,Q,M)
|
Avnet Americas | Diode Schottky 30V 5A 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMS04(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2221 / $0.2382 | Buy Now |
DISTI #
CMS04(TE12L,Q,M)
|
Avnet Americas | Diode Schottky 30V 5A 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMS04(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2914 / $0.3719 | Buy Now |
DISTI #
757-CMS04TE12L,Q,M
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode Schottky 30V 5A RoHS: Compliant | 18970 |
|
$0.2510 / $0.6800 | Buy Now |
DISTI #
V72:2272_13896667
|
Arrow Electronics | Rectifier Diode Schottky 30V 5A 2-Pin M-FLAT T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2409 Container: Cut Strips | Americas - 2715 |
|
$0.2578 / $0.6142 | Buy Now |
DISTI #
77891779
|
Verical | Rectifier Diode Schottky 30V 5A 2-Pin M-FLAT T/R Min Qty: 298 Package Multiple: 1 Date Code: 2301 | Americas - 2967 |
|
$0.2383 / $0.2633 | Buy Now |
DISTI #
79375830
|
Verical | Rectifier Diode Schottky 30V 5A 2-Pin M-FLAT T/R Min Qty: 23 Package Multiple: 1 Date Code: 2409 | Americas - 2715 |
|
$0.2578 / $0.4772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMS04(TE12L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS04(TE12L,Q,M)
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 5A 3-4E1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 30 |