Part Details for CMD2821VRCTR8T1 by Visual Communications Company
Overview of CMD2821VRCTR8T1 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD2821VRCTR8T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6514
|
Newark | Led, Red, 160Ucd, 640Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:1Ma, Forward Voltage:2V, Wavelength Typ:640Nm, Luminous Intensity:160Μcd, Viewing Angle:150°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD2821VRCTR8T1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for CMD2821VRCTR8T1
CMD2821VRCTR8T1 CAD Models
CMD2821VRCTR8T1 Part Data Attributes:
|
CMD2821VRCTR8T1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD2821VRCTR8T1
Visual Communications Company
SINGLE COLOR LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |