Part Details for CMD2821VRCTR8T1 by CML Innovative Technologies
Overview of CMD2821VRCTR8T1 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CMD2821VRCTR8T1
CMD2821VRCTR8T1 CAD Models
CMD2821VRCTR8T1 Part Data Attributes:
|
CMD2821VRCTR8T1
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD2821VRCTR8T1
CML Innovative Technologies
Single Color LED, High Efficiency Red, Clear, 2.5mm, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 0.16 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Viewing Angle | 150 deg |
Alternate Parts for CMD2821VRCTR8T1
This table gives cross-reference parts and alternative options found for CMD2821VRCTR8T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD2821VRCTR8T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD2821VRCTR8T1 | Single Color LED, High Efficiency Red, Clear, 2.5mm, SMT, 2 PIN | Chicago Miniature Lighting LLC | CMD2821VRCTR8T1 vs CMD2821VRCTR8T1 |