Part Details for CM6350-154 by API Delevan
Overview of CM6350-154 by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CM6350-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN12842-ND
|
DigiKey | CMC 150UH 2.7A 2LN SMD Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6748 | Buy Now |
DISTI #
807-CM6350-154
|
Mouser Electronics | Common Mode Chokes / Filters 150uH 25% .02ohm Choke SMT Common RoHS: Not Compliant | 45 |
|
$13.9500 / $14.4000 | Buy Now |
|
Future Electronics | 150 H 10 kHz 2 Line Common Mode Choke Surface Mount 2.7A DCR 20mOhm RoHS: Non Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$14.2600 | Buy Now |
|
NexGen Digital | 62 |
|
RFQ |
Part Details for CM6350-154
CM6350-154 CAD Models
CM6350-154 Part Data Attributes:
|
CM6350-154
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6350-154
API Delevan
Data Line Filter, 2 Function(s), 2.7A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Diameter | 8.9 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 150 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.7 A | |
Terminal Finish | Tin (Sn) |