-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 FUNCTIONS, 75 A, DATA LINE FILTER, THROUGH HOLE/SOLDER MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8698
|
Newark | Choke, Common, 100Mhz, Smd, 160R, Inductance:-, Rated Current:75A, Product Range:-, Svhc:No Svhc (15-Jan-2018), Dc Current Max:75A, Dc Resistance Max:0.0003Ohm, Filter Terminals:Smd, Impedance:160Ohm, Impedance Typ:160Ohm Rohs Compliant: Yes |Laird CM5441Z161B-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 577 |
|
$3.0200 / $5.1700 | Buy Now |
DISTI #
25AC6907
|
Newark | Cmchokebb,1Ck,5441,th, w160X75000X0.0003 Rohs Compliant: Yes |Laird CM5441Z161B-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22407 |
|
$3.0200 / $5.1700 | Buy Now |
DISTI #
240-2488-ND
|
DigiKey | CMC 75A 2LN 160 OHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
47306 In Stock |
|
$2.1391 / $4.2000 | Buy Now |
DISTI #
STECM5441Z161B-10
|
Heilind Electronics | Americas - 9949 in Stock |
|
$2.3274 / $2.3638 | Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 913 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 41 |
|
$1.6800 / $3.3600 | Buy Now |
|
Bristol Electronics | 2473 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 75 A, DATA LINE FILTER | 6 |
|
$2.5200 / $3.7800 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 75 A, DATA LINE FILTER | 32 |
|
$2.2500 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM5441Z161B-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM5441Z161B-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 75 A, DATA LINE FILTER, THROUGH HOLE/SOLDER MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.0003 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 15.24 mm | |
JESD-609 Code | e3 | |
Length | 13.72 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 160 OHM Ω | |
Rated Current | 75 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 10.41 mm |