Part Details for CM322522-220KL by Bourns Inc
Overview of CM322522-220KL by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM322522-220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0787
|
Newark | Inductor, 22Uh, 10%, Unshielded, Inductance:22Μh, Product Range:Cm322522 Series, Dc Current Rating:105Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Unshielded, Dc Resistance Max:3.7Ohm, Inductance Rohs Compliant: Yes |Bourns CM322522-220KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1100 / $0.1120 | Buy Now |
DISTI #
38K0515
|
Newark | Inductor, 22Uh, Inductance:22Μh, Product Range:Cm322522 Series, Dc Current Rating:110Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:3.7Ohm, Inductance Tolerance:± 10%, Self Rohs Compliant: Yes |Bourns CM322522-220KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1750 |
|
$0.0790 | Buy Now |
DISTI #
02J1449
|
Newark | Inductor, 22Uh, 105Ma, 10%, 25Mhz, Full Reel, Inductance:22Μh, Dc Resistance Max:3.7Ohm, Self Resonant Frequency:25Mhz, Dc Current Rating:105Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cm322522 Series Rohs Compliant: Yes |Bourns CM322522-220KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 | Buy Now |
DISTI #
CM322522-220KLCT-ND
|
DigiKey | FIXED IND 22UH 105MA 3.7 OHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11511 In Stock |
|
$0.0840 / $0.1900 | Buy Now |
DISTI #
CM322522-220KL
|
Avnet Americas | Wirewound Inductor, 22 uH, 3.7 Ohm, ± 10%, 20 MHz, 110 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-220KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0954 | Buy Now |
DISTI #
38K0515
|
Avnet Americas | Wirewound Inductor, 22 uH, 3.7 Ohm, ± 10%, 20 MHz, 110 mA, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 38K0515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Ammo Pack | 1750 Partner Stock |
|
$0.1770 / $0.2780 | Buy Now |
DISTI #
652-CM322522-220KL
|
Mouser Electronics | Power Inductors - SMD 22uH 10% Wirewound RoHS: Compliant | 14739 |
|
$0.0890 / $0.2500 | Buy Now |
DISTI #
70153814
|
RS | Inductor, Chip 1210,SMT, SRF Min.25,10%,22uH | Bourns CM322522-220KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2250 / $0.2500 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 110mA 3.7Ohm DCR 1210 T/R RoHS: Compliant |
12000 In Stock |
|
$0.0776 / $0.0892 | Buy Now |
|
Bristol Electronics | 1759 |
|
RFQ |
Part Details for CM322522-220KL
CM322522-220KL CAD Models
CM322522-220KL Part Data Attributes:
|
CM322522-220KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-220KL
Bourns Inc
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.7 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.52 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% |