Part Details for CM2021Y330R-10 by Steward, Inc
Overview of CM2021Y330R-10 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM2021Y330R-10
CM2021Y330R-10 CAD Models
CM2021Y330R-10 Part Data Attributes
|
CM2021Y330R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM2021Y330R-10
Steward, Inc
Data Line Filter, 2 Function(s), 15A, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 33 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 15 A | |
Terminal Finish | TIN | |
Width | 5 mm |