Part Details for CM2021Y330R-10 by LAIRD PLC
Overview of CM2021Y330R-10 by LAIRD PLC
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM2021Y330R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0899
|
Newark | Cmchokebb,1Ck,2021,sm, w Rohs Compliant: Yes |Laird CM2021Y330R-10 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.2760 / $0.3650 | Buy Now |
DISTI #
66W8670
|
Newark | Choke, Common, 100Mhz, Smd, 33R, Rated Current:15A, Inductance:-, Product Range:-, Impedance:33Ohm, Common Mode Filter Case:5.6Mm X 2.85Mm X 5Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), Dc Current Max:15A, Dcrohs Compliant: Yes |Laird CM2021Y330R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3580 |
|
$0.5710 / $0.7730 | Buy Now |
DISTI #
240-2502-1-ND
|
DigiKey | CMC 15A 2LN 33 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24435 In Stock |
|
$0.3653 / $0.8800 | Buy Now |
DISTI #
STECM2021Y330R-10
|
Heilind Electronics | CHOKE COMMON MODE 33 OHMS SMD | Americas - 18000 in Stock |
|
$0.3452 / $0.3620 | Buy Now |
DISTI #
STECM2021Y330R-10.P
|
Heilind Electronics | CUT TAPE - CHOKE COMMON MODE 33 OHMS SMD | Americas - 15 in Stock1500 On Order |
|
$0.3172 / $0.4060 | Buy Now |
|
Bristol Electronics | 4448 |
|
RFQ | ||
|
Bristol Electronics | 1771 |
|
RFQ | ||
|
Bristol Electronics | 10328 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 15 A, DATA LINE FILTER | 1483 |
|
$0.4710 / $1.1775 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 15 A, DATA LINE FILTER | 346 |
|
$0.5600 / $1.4000 | Buy Now |
Part Details for CM2021Y330R-10
CM2021Y330R-10 CAD Models
CM2021Y330R-10 Part Data Attributes
|
CM2021Y330R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM2021Y330R-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 15 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.0008 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 33 OHM Ω | |
Rated Current | 15 A | |
Terminal Finish | Tin (Sn) | |
Width | 5 mm |