-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Clamp Protection Array, SOT-23, 6 Lead, 1.6x2.9, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5956
|
Newark | Diode, Esd Protection, 5V, Sot-23, Clamping Voltage Vc Max:9V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Xtremeesd Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi CM1231-02SO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10330 |
|
$0.3800 / $0.6770 | Buy Now |
DISTI #
99R2530
|
Newark | 2 Ch. Dual-Clamp Esd/Reel |Onsemi CM1231-02SO Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2700 | Buy Now |
DISTI #
79AH0067
|
Newark | 2 Ch. Dual-Clamp Esd Rohs Compliant: Yes |Onsemi CM1231-02SO Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 | Buy Now |
DISTI #
CM1231-02SOOSCT-ND
|
DigiKey | TVS DIODE 5VWM 9VC SOT23-6 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
106786 In Stock |
|
$0.2008 / $0.6100 | Buy Now |
DISTI #
CM1231-02SO
|
Avnet Americas | ESD Suppressor Diode Arrays ±12KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: CM1231-02SO) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
81Y5956
|
Avnet Americas | ESD Suppressor Diode Arrays ±12KV 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 81Y5956) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.4210 / $0.6760 | Buy Now |
DISTI #
748-CM1231-02SO
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2-ch. EP series dual RoHS: Compliant | 11427 |
|
$0.2300 / $0.6100 | Buy Now |
DISTI #
70465925
|
RS | CM1231-02SO, Dual Uni-Directional ESD Protection Array, 225mW, 6-Pin SOT-23 | ON Semiconductor CM1231-02SO RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3680 / $0.4330 | RFQ |
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Rochester Electronics | CM1231-02SO - ESD Clamp Protection Array RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1799 |
|
$0.1991 / $0.2342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM1231-02SO
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1231-02SO
onsemi
ESD Clamp Protection Array, SOT-23, 6 Lead, 1.6x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23, 6 Lead, 1.6x2.9 | |
Pin Count | 6 | |
Manufacturer Package Code | 527AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 9 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CM1231-02SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1231-02SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1231-02SO | Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon, MO-178AB, 3.05 X 3 MM, 1.45 MM HEIGHT, LEAD FREE PACKAGE-6 | California Micro Devices | CM1231-02SO vs CM1231-02SO |