Part Details for CM1231-02SO by California Micro Devices
Overview of CM1231-02SO by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM1231-02SO
CM1231-02SO CAD Models
CM1231-02SO Part Data Attributes
|
CM1231-02SO
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1231-02SO
California Micro Devices
Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon, MO-178AB, 3.05 X 3 MM, 1.45 MM HEIGHT, LEAD FREE PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | 3.05 X 3 MM, 1.45 MM HEIGHT, LEAD FREE PACKAGE-6 | |
Pin Count | 178 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 9 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CM1231-02SO
This table gives cross-reference parts and alternative options found for CM1231-02SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1231-02SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1231-02SO | ESD Clamp Protection Array, SOT-23, 6 Lead, 1.6x2.9, 3000-REEL | onsemi | CM1231-02SO vs CM1231-02SO |