Part Details for CM1218-02S7 by onsemi
Results Overview of CM1218-02S7 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM1218-02S7 Information
CM1218-02S7 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T75902S75PFG | Renesas Electronics Corporation | 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM | |
71V65702S75PF | Renesas Electronics Corporation | 9M ZBT SLOW X36 F/T 2.5V | |
71V65902S75PF | Renesas Electronics Corporation | 9M ZBT SLOW X18 F/T 2.5V |
Price & Stock for CM1218-02S7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CM1218-02S7-ND
|
DigiKey | TRANS VOLTAGE SUPPRESSOR DIODE Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
488-CM1218-02S7-ND
|
DigiKey | TVS DIODE 6.1VWM 6.8VC SC703 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
86098833
|
Verical | ESD Suppressor Diode TVS Uni-Dir 6.1V 3-Pin SC-70 T/R Min Qty: 3258 Package Multiple: 1 Date Code: 1101 | Americas - 24000 |
|
$0.1151 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 8.8V, Unidirectional, 2 Element, MO-203 RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.0921 / $0.1083 | Buy Now |
Part Details for CM1218-02S7
CM1218-02S7 CAD Models
CM1218-02S7 Part Data Attributes
|
CM1218-02S7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1218-02S7
onsemi
Low Capacitance Transient Voltage Suppressors / ESD Protectors, SC-70, 3 Lead, 1.25x2, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70, 3 Lead, 1.25x2 | |
Package Description | LEAD FREE, SC-70, SMT, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clamping Voltage-Max | 6.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CM1218-02S7
This table gives cross-reference parts and alternative options found for CM1218-02S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1218-02S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM1218-02S7 | California Micro Devices | Check for Price | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 2 Element, Silicon, MO-203AA, LEAD FREE, SC-70, MO-203, 3 PIN | CM1218-02S7 vs CM1218-02S7 |