Part Details for CM-1227 by BUD Industries Inc
Results Overview of CM-1227 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM-1227 Information
CM-1227 by BUD Industries Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-273L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC1012-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
R5F21227JFP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for CM-1227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6510
|
Newark | Cabinet Rack Front Panel, Cable Organizer Type:Ring Panel, For Use With:Cable Management, Product... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$88.0900 | Buy Now |
DISTI #
CM-1227-ND
|
DigiKey | PANEL CABLE MANAGEMNT 3.5" X 19" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.7000 | Buy Now |
DISTI #
563-CM1227
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cable Management Panel 24 Plastic Clips RoHS: Compliant | 0 |
|
$77.5800 / $84.7000 | Order Now |
DISTI #
71270651
|
RS | Cabinet, Rack, Cable Management Panel, w/24 Cable Clips, Heavy Gauge, Black,3.5Hx19W | Bud Industrie... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.1700 / $100.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.8000 | Buy Now |
|
Onlinecomponents.com | Cable Management Panel 2U Designed For 19 Inch Panel Width Racks RoHS: Compliant |
4 On Order |
|
$64.9400 / $82.3400 | Buy Now |
DISTI #
000000000002172553
|
Sager | Racks & Rack Cabinet Accessories Cable Management Panel 24 Plastic Clips Min Qty: 1 | 4 |
|
$62.6500 / $100.2000 | Buy Now |
|
Master Electronics | Cable Management Panel 2U Designed For 19 Inch Panel Width Racks RoHS: Compliant |
4 On Order |
|
$64.9400 / $82.3400 | Buy Now |