-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4864
|
Newark | Inductor, 4.7Uh, 4.1A, 30%, Shielded, Inductance:4.7Μh, Rms Current (Irms):4.1A, Inductor Construction:Shielded, Saturation Current (Isat):4.1A, Product Range:Clf-Ni-D Series, Power Inductor Case:7.4Mm X 7Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Tdk CLF7045NIT-4R7N-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 346 |
|
$0.6670 / $1.1200 | Buy Now |
DISTI #
01AC3768
|
Newark | 7.4Mm X 7Mm X 4.5Mm, -55 To +150 Degc, 4.1A, 4.7 H, 23M/Tape And Reel Rohs Compliant: Yes |Tdk CLF7045NIT-4R7N-D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174171-1-ND
|
DigiKey | FIXED IND 4.7UH 4.1A 23MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38869 In Stock |
|
$0.4629 / $1.0700 | Buy Now |
DISTI #
CLF7045NIT-4R7N-D
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 4.1 A, Shielded, 4.8 A, 7.4mm x 7mm x 4.5mm - Tape and Reel (Alt: CLF7045NIT-4R7N-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5821 | Buy Now |
DISTI #
810-CLF7045NIT4R7ND
|
Mouser Electronics | Power Inductors - SMD 4.7uH 0.018ohms 4.1A 30% AEC-Q200 RoHS: Compliant | 6016 |
|
$0.4630 / $1.0600 | Buy Now |
DISTI #
V72:2272_14139913
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1810 Container: Cut Strips | Americas - 1 |
|
$0.0120 / $0.0460 | Buy Now |
|
Future Electronics | Fixed Inductors 4.7uH 0.018ohms 4.1A 30% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4650 / $0.5000 | Buy Now |
DISTI #
30885564
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 1939 |
|
$0.3775 / $0.3800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2928 | 29 |
|
$0.6278 / $1.0464 | Buy Now |
DISTI #
CLF7045NIT-4R7N-D
|
TTI | Power Inductors - SMD 4.7uH 0.018ohms 4.1A 30% AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 15000 In Stock |
|
$0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF7045NIT-4R7N-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF7045NIT-4R7N-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2928 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 4.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |