Part Details for CLF1G0035-100PU by NXP Semiconductors
Overview of CLF1G0035-100PU by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CLF1G0035-100PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLF1G0035-100PU-ND
|
DigiKey | RF MOSFET GAN HEMT 50V LDMOST Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$287.4500 | Buy Now |
|
Rochester Electronics | CLF1G0035-100P - 100W Broadband RF power GaN HEMT RoHS: Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$246.6800 / $290.2100 | Buy Now |
Part Details for CLF1G0035-100PU
CLF1G0035-100PU CAD Models
CLF1G0035-100PU Part Data Attributes:
|
CLF1G0035-100PU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CLF1G0035-100PU
NXP Semiconductors
CLF1G0035-100P
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Pin Count | 2 | |
Manufacturer Package Code | SOT1228A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Operating Temperature-Max | 250 °C | |
Polarity/Channel Type | N-CHANNEL |