Part Details for CLF1G0035-100,112 by NXP Semiconductors
Overview of CLF1G0035-100,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for CLF1G0035-100,112
CLF1G0035-100,112 CAD Models
CLF1G0035-100,112 Part Data Attributes
|
CLF1G0035-100,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CLF1G0035-100,112
NXP Semiconductors
CLF1G0035-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT467C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 250 °C | |
Polarity/Channel Type | N-CHANNEL |