-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4039
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLF10060NIT-101M-D by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4787
|
Newark | Inductor, 100Uh, 1.9A, 20%, Shielded, Inductance:100Μh, Rms Current (Irms):1.9A, Inductor Constru... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75 |
|
$0.6810 / $1.3600 | Buy Now |
DISTI #
445-174722-1-ND
|
DigiKey | FIXED IND 100UH 1.35A 180MOHM SM Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19078 In Stock |
|
$0.5625 / $1.4300 | Buy Now |
DISTI #
30644610
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.9A 0.18Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 433 |
|
$0.6525 / $0.9100 | Buy Now |
|
Bristol Electronics | 327 |
|
RFQ | ||
|
Quest Components | 261 |
|
$0.9008 / $2.2520 | Buy Now | |
DISTI #
CLF10060NIT-101M-D
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 1.9 A, Shielded, 1.65 A, 10.1mm x 10mm x 6mm (Alt: CLF10060NI... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001234677
|
Chip One Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 433 |
|
$0.5220 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF10060NIT-101M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF10060NIT-101M-D
TDK Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4039
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |