Part Details for CLF10040T-221M-H by TDK Corporation
Results Overview of CLF10040T-221M-H by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLF10040T-221M-H Information
CLF10040T-221M-H by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1109, | |
XEL4014-221MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-221MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for CLF10040T-221M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-9590-1-ND
|
DigiKey | FIXED IND 220UH 880MA 520MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$0.6103 / $1.2700 | Buy Now |
DISTI #
810-CLF10040T-221M-H
|
Mouser Electronics | Power Inductors - SMD 220uH 0.52ohms 0.88A Automotive (125C) RoHS: Compliant | 760 |
|
$0.5710 / $1.2500 | Buy Now |
Part Details for CLF10040T-221M-H
CLF10040T-221M-H CAD Models
CLF10040T-221M-H Part Data Attributes
|
CLF10040T-221M-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF10040T-221M-H
TDK Corporation
General Purpose Inductor, 220uH, 20%, 3938,
Select a part to compare: |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3938 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.7 mm | |
Packing Method | TR | |
Rated Current-Max | 0.88 A | |
Shielded | YES | |
Surface Mount | YES | |
Tolerance | 20% |