Part Details for CLF10040T-101M-H by TDK Corporation
Results Overview of CLF10040T-101M-H by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLF10040T-101M-H Information
CLF10040T-101M-H by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CLF10040T-101M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-9588-1-ND
|
DigiKey | FIXED IND 100UH 1.3A 240MOHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3982 In Stock |
|
$0.5397 / $1.2700 | Buy Now |
DISTI #
CLF10040T-101M-H
|
Avnet Americas | Inductor 100uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: CLF10040T-101M-H) Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.5899 / $0.6529 | Buy Now |
DISTI #
810-CLF10040T-101M-H
|
Mouser Electronics | Power Inductors - SMD 100uH 0.24ohms 1.3A Automotive (125C) RoHS: Compliant | 19850 |
|
$0.4910 / $0.7800 | Buy Now |
Part Details for CLF10040T-101M-H
CLF10040T-101M-H CAD Models
CLF10040T-101M-H Part Data Attributes
|
CLF10040T-101M-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF10040T-101M-H
TDK Corporation
General Purpose Inductor, 100uH, 20%, 3938,
Select a part to compare: |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3938 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.7 mm | |
Packing Method | TR | |
Rated Current-Max | 1.3 A | |
Shielded | YES | |
Surface Mount | YES | |
Tolerance | 20% |