-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 3938,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLF10040T-100M-H by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
R5F100MGGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-9582-1-ND
|
DigiKey | FIXED IND 10UH 4A 26 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
740 In Stock |
|
$0.4916 / $1.2700 | Buy Now |
DISTI #
CLF10040T-100M-H
|
Avnet Americas | Inductor 10uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: CLF10040T-100M-H) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5899 / $0.6529 | Buy Now |
DISTI #
810-CLF10040T-100M-H
|
Mouser Electronics | Power Inductors - SMD 10uH 26mOhms 4.0A Automotive (125C) RoHS: Compliant | 676 |
|
$0.4910 / $1.2200 | Buy Now |
DISTI #
V72:2272_06587835
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.026Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2138 Container: Cut Strips | Americas - 65 |
|
$0.3094 / $0.5059 | Buy Now |
DISTI #
59705719
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.026Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2138 | Americas - 65 |
|
$0.3094 / $0.3147 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF10040T-100M-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF10040T-100M-H
TDK Corporation
General Purpose Inductor, 10uH, 20%, 3938,
Select a part to compare: |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3938 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.7 mm | |
Packing Method | TR | |
Rated Current-Max | 4 A | |
Shielded | YES | |
Surface Mount | YES | |
Tolerance | 20% |