Part Details for CL21A225KAFNNNG by Samsung Electro-Mechanics
Overview of CL21A225KAFNNNG by Samsung Electro-Mechanics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A225KAFNNNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6458-1-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
272643 In Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
CL21A225KAFNNNG
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A225KAFNNNG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0141 | Buy Now |
DISTI #
187-CL21A225KAFNNNG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 25V X5R 0805 RoHS: Compliant | 182106 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
V36:1790_07051600
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 300000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2235 | Americas - 285000 |
|
$0.0112 | Buy Now |
DISTI #
V72:2272_07051600
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2040 Container: Cut Strips | Americas - 114715 |
|
$0.0116 / $0.0752 | Buy Now |
DISTI #
E02:0323_03555071
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 96000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2218 | Europe - 96000 |
|
$0.0101 / $0.0128 | Buy Now |
|
Future Electronics | CL Series 2.2 µF ±10% Tolerance 25V X5R SMT Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 213000Reel |
|
$0.0113 / $0.0131 | Buy Now |
DISTI #
66946053
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 285000 Package Multiple: 3000 Date Code: 2235 | Americas - 285000 |
|
$0.0112 | Buy Now |
DISTI #
59793184
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 538 Package Multiple: 1 Date Code: 2040 | Americas - 114715 |
|
$0.0116 / $0.0248 | Buy Now |
DISTI #
61677348
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2218 | Americas - 96000 |
|
$0.0101 / $0.0128 | Buy Now |
Part Details for CL21A225KAFNNNG
CL21A225KAFNNNG CAD Models
CL21A225KAFNNNG Part Data Attributes:
|
CL21A225KAFNNNG
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21A225KAFNNNG
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |