Part Details for CL10B102KB85PNC by Samsung Electro-Mechanics
Overview of CL10B102KB85PNC by Samsung Electro-Mechanics
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B102KB85PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5886
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.6Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B102KB85PNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3751 |
|
$0.0050 | Buy Now |
DISTI #
70AH5887
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.6Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B102KB85PNC Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0050 | Buy Now |
DISTI #
1276-1912-1-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0603 Lead time: 22 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CL10B102KB85PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B102KB85PNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 376000 |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
70AH5887
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 70AH5887) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 32 Weeks, 1 Days Container: Reel | 8000 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
70AH5886
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 70AH5886) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3751 Partner Stock |
|
$0.0110 | Buy Now |
DISTI #
187-CL10B102KB85PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-10% 50V X7R 16 0603 RoHS: Compliant | 16561 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_07051221
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 1909 | Americas - 6172000 |
|
$0.0038 | Buy Now |
DISTI #
E02:0323_03402023
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2239 | Europe - 368000 |
|
$0.0054 / $0.0062 | Buy Now |
DISTI #
V72:2272_07051221
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1909 Container: Cut Strips | Americas - 13892 |
|
$0.0038 / $0.0160 | Buy Now |
Part Details for CL10B102KB85PNC
CL10B102KB85PNC CAD Models
CL10B102KB85PNC Part Data Attributes:
|
CL10B102KB85PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B102KB85PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B102KB85PNC
This table gives cross-reference parts and alternative options found for CL10B102KB85PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B102KB85PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCU168AB7102KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B102KB85PNC vs MCJCU168AB7102KTPA1J |
CQ1608X7R102K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | CL10B102KB85PNC vs CQ1608X7R102K500NRB |
DM105X7R102K50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | CL10B102KB85PNC vs DM105X7R102K50KN |
U0603R102KNT | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | CL10B102KB85PNC vs U0603R102KNT |
DM105X7R102K50KC | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CL10B102KB85PNC vs DM105X7R102K50KC |
DM105X7R102K50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | CL10B102KB85PNC vs DM105X7R102K50AC |
MBJCU168AB7102KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B102KB85PNC vs MBJCU168AB7102KTPA18 |
DM105X7R102K50KN | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CL10B102KB85PNC vs DM105X7R102K50KN |
0603W102K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Supertech Electronic Co Ltd | CL10B102KB85PNC vs 0603W102K1HR |
DM105X7R102K50KT | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CL10B102KB85PNC vs DM105X7R102K50KT |