Part Details for CL10A475MA8NQNC by Samsung Electro-Mechanics
Overview of CL10A475MA8NQNC by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A475MA8NQNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1903-1-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1869683 In Stock |
|
$0.0412 / $0.2700 | Buy Now |
DISTI #
CL10A475MA8NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A475MA8NQNC) RoHS: Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0490 | Buy Now |
DISTI #
CL10A475MA8NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A475MA8NQNC) RoHS: Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0490 | Buy Now |
DISTI #
CL10A475MA8NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A475MA8NQNC) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0490 | Buy Now |
DISTI #
CL10A475MA8NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A475MA8NQNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0478 | Buy Now |
DISTI #
187-CL10A475MA8NQNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-20% 25V X5R 0603 RoHS: Compliant | 174647 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | CL10 Series 4.7 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 112000Reel |
|
$0.0393 / $0.0437 | Buy Now |
|
Future Electronics | CL10 Series 4.7 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3432Cut Tape/Mini-Reel |
|
$0.0855 / $0.2500 | Buy Now |
|
LCSC | 25V 4.7uF X5R 20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 11820 |
|
$0.0115 / $0.0218 | Buy Now |
Part Details for CL10A475MA8NQNC
CL10A475MA8NQNC CAD Models
CL10A475MA8NQNC Part Data Attributes:
|
CL10A475MA8NQNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A475MA8NQNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |