Part Details for CL05A475MP5NRNC by Samsung Electro-Mechanics
Overview of CL05A475MP5NRNC by Samsung Electro-Mechanics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A475MP5NRNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1482-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2844053 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
CL05A475MP5NRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A475MP5NRNC) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 270000 |
|
$0.0097 | Buy Now |
DISTI #
CL05A475MP5NRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A475MP5NRNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0097 | Buy Now |
DISTI #
CL05A475MP5NRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A475MP5NRNC) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 | Buy Now |
DISTI #
CL05A475MP5NRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A475MP5NRNC) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 | Buy Now |
DISTI #
187-CL05A475MP5NRNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-20% 10V X5R 0402 RoHS: Compliant | 396231 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | CL05 Series 4.7 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 8120000Reel |
|
$0.0075 / $0.0086 | Buy Now |
|
Future Electronics | CL05 Series 4.7 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0066 / $0.0076 | Buy Now |
|
Future Electronics | CL05 Series 4.7 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0066 / $0.0076 | Buy Now |
|
Future Electronics | CL05 Series 4.7 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0066 / $0.0076 | Buy Now |
Part Details for CL05A475MP5NRNC
CL05A475MP5NRNC CAD Models
CL05A475MP5NRNC Part Data Attributes:
|
CL05A475MP5NRNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A475MP5NRNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05A475MP5NRNC
This table gives cross-reference parts and alternative options found for CL05A475MP5NRNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A475MP5NRNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL105BB5475MFNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05A475MP5NRNC vs MSASL105BB5475MFNB33 |
MLASL105BB5475MFNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05A475MP5NRNC vs MLASL105BB5475MFNB33 |
CS1005X5R475M100NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | CL05A475MP5NRNC vs CS1005X5R475M100NR |
V475M0402X5R100NCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Shenzhen Viiyong Technology Development Co Ltd | CL05A475MP5NRNC vs V475M0402X5R100NCT |