Part Details for CL03B331KA3NNNC by Samsung Electro-Mechanics
Overview of CL03B331KA3NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03B331KA3NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1351-1-ND
|
DigiKey | CAP CER 330PF 25V X7R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
CL03B331KA3NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 25 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03B331KA3NNNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0042 | Buy Now |
DISTI #
187-CL03B331KA3NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330pF+/-10% 25V X7R 0201 RoHS: Compliant | 49780 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CL03B331KA3NNNC RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0031 | Buy Now |
Part Details for CL03B331KA3NNNC
CL03B331KA3NNNC CAD Models
CL03B331KA3NNNC Part Data Attributes:
|
CL03B331KA3NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03B331KA3NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 330pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |